- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 9-227661-0
9-227661-0
TE Connectivity / AMP Brand
BNC PCB RT ANGLE, LEAD FREE PL
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
BNC PCB RT ANGLE, LEAD FREE PL
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 92276610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-227661-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
-
Dimension:14.76 x 35.57 x 15.88 mm
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.