- Home ›
- All Products›
- 9-2267465-0
9-2267465-0
TE Connectivity / AMP Brand
SCL 1.0 RCPT DR VT 080 SMT G1 TR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SCL 1.0 RCPT DR VT 080 SMT G1 TR
Search Keywords: 922674650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2267465-0
-
Alias/AKA:1MM-R-D40-VS-00-F-TRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
810 -
Rectangular Termination Post & Tail Width:.009 in, .24 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .00076 µm
-
Assembly Process Feature Material:Stainless Steel
-
Housing Temperature Rating:High
-
Rectangular Termination Post & Tail Thickness:.003 in, .1 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Length:2 mm
-
Circuit Application:Signal
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Number of Positions:80
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Orientation:Vertical
-
Stackable:No
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Loaded Positions:80
-
Operating Temperature Range:-55 – -125 °C
-
Mating Retention:Without
-
Contact Protection Type:Closed Entry Housing
-
Connector Height:3.12 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Packaging Type:Tape & Reel
-
Applied Pressure:Low
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Square Post Dimension:.011 in, .3 mm
-
Contact Shape & Form:Rectangular , SMT Lead
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Entry Location:Bottom & Top
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold
-
Connector Contact Load Condition:Fully Loaded
-
Board-to-Board Configuration:Parallel
-
Assembly Process Feature:Pick and Place Cover
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Housing Material:LCP
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Termination Resistance:16 mΩ
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:1 mm
-
Number of Signal Positions:80
-
Operating Voltage:30 VAC, 30 VDC
-
Contact Layout:Inline
-
Connector Length:40.6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
203
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
203
$22.49
405
$11.90
608
$8.18
810 +
$8.01
Click for Quote
Log in
to unlock special pricing