- Home ›
- All Products›
- 9-226619-0
9-226619-0
TE Connectivity / AMP Brand
COAX GRD FLAG TERMINAL-PB FREE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
COAX GRD FLAG TERMINAL-PB FREE
Search Keywords: 92266190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-226619-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
RF Connector Center Contact Material:Brass
-
Packaging Method:Strip
-
Circuit Application:Signal
-
Body Plating Material:Tin
-
Body Material:Brass
-
RF Connector Center Contact Plating Material:Tin-Lead
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,500
$4.71
3,000
$2.48
4,500
$1.71
6,000 +
$1.67
Click for Quote
Log in
to unlock special pricing