- Home ›
- All Products›
- 9-226177-0
9-226177-0
TE Connectivity / AMP Brand
COAX PCB PICK TERMINAL-PB FREE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
COAX PCB PICK TERMINAL-PB FREE
Product Highlights:
- Terminal
- Coaxial Cable Type (RG/U or Mfg.) = 174, 179, 179A, 179B, 187, 187A, 188, 188A, 316
- Crimp Type = Braid & Center Conductor Termination
- Connection Type = Permanent
- Packaging Method = Strip
Search Keywords: 92261770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-226177-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4900 -
Circuit Application:Signal
-
RF Connector Center Contact Material:Brass
-
Contact Current Rating (Max):1 A
-
Body Material:Brass
-
Body Plating Material:Tin
-
Packaging Method:Strip
-
RF Connector Center Contact Plating Material:Tin-Lead
-
Operating Temperature Range:-55 – 80 °C, -67 – 176 °F
-
Crimp Type:Braid & Center Conductor Termination
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4900
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4,900
$3.44
9,800
$1.76
14,700
$1.20
19,600 +
$1.17
Click for Quote
Log in
to unlock special pricing