- Home ›
- All Products›
- 9-226176-0
9-226176-0
TE Connectivity / AMP Brand
BRAID PIC TERMINAL, LF PLTG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BRAID PIC TERMINAL, LF PLTG
Product Highlights:
- Terminal
- Coaxial Cable Type (RG/U or Mfg.) = 174, 179, 179A, 179B, 187, 187A, 188, 188A, 316
- Crimp Type = Braid Termination
- Connection Type = Permanent
- Packaging Method = Strip
Search Keywords: 92261760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-226176-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4900 -
Body Material:Brass
-
RF Connector Center Contact Material:Brass
-
RF Connector Center Contact Plating Material:Tin
-
Crimp Type:Braid Termination
-
Packaging Method:Strip
-
Body Plating Material:Tin
-
Circuit Application:Signal
-
Compatible With RF Cable Type:RG 174 , RG 316
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4900
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,900
$2.511
9,800
$1.283
14,700
$0.873
19,600 +
$0.856
Click for Quote
Log in
to unlock special pricing