- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 9-225555-0
9-225555-0
TE Connectivity / AMP Brand
TNC PLUG DUAL CRMP RG8-PB FREE
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TNC PLUG DUAL CRMP RG8-PB FREE
Search Keywords: 92255550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-225555-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:50.8 x 16.26 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.