- Home ›
- All Products›
- 9-2234156-1
9-2234156-1
TE Connectivity / AMP Brand
APPLIC DIA 12MM-90 T 16-25MM2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APPLIC DIA 12MM-90 T 16-25MM2
Search Keywords: 922341561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2234156-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Applicator
-
Wire Size:5 AWG, 16 mm²
-
Wire Application Range:6 AWG, 16 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$10,513.63
3
$10,378.84
5 +
$10,352.89
Click for Quote
Log in
to unlock special pricing