- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 9-2232043-6
9-2232043-6
TE Connectivity / AMP Brand
6P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
6P, RAST 5 Tab Header, THV
Search Keywords: 922320436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2232043-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Ships today, if you order in
You may purchase all in-stock quantity of 448
Stock lot only:
448
MOQ for In Stock Qty:
960
MOQ for out of Stock Qty:
960
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.7832
960
$0.7120
1,440
$0.6650
1,920 +
$0.6518
Click for Quote
Log in
to unlock special pricing