- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 9-221185-3
9-221185-3
TE Connectivity / AMP Brand
PLUG 75 OHM, COML BNC
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
PLUG 75 OHM, COML BNC
Search Keywords: 92211853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-221185-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:28.96 x 14.53 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.