Image is representational - see mfr. specs

FERRULE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FERRULE
Search Keywords: 92211328
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-221132-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Ferrule Inside Diameter:
    .42 in, 10.67 mm
  • Material:
    Brass
  • Ferrule Plating Material:
    Tin
  • Body Plating Material:
    Tin
  • Length:
    .6 in, 15.24 mm
  • Accepts Wire Insulation Diameter Range:
    .6 in
  • Ferrule Material:
    Copper Alloy
  • Packaging Method:
    Package
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
5 Weeks can ship 7/7/26
Backorder
Price (USD)
Qty
Unit Price
500
$2.52
1,000
$1.56
1,500
$1.23
2,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!