- Home ›
- All Products›
- 9-2209520-9
9-2209520-9
TE Connectivity / AMP Brand
46POS. REC HOUSING ASSY, CODA A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
46POS. REC HOUSING ASSY, CODA A
Search Keywords: 922095209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2209520-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Degree of Protection:IP6K9K
-
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Primary Product Color:Black
-
Serviceable:Yes
-
Number of Positions:46
-
Sealable:Yes
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Mating Tab Width:.047 in, .11 in, .228 in, 1.2 mm, 2.8 mm, 5.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Size:1.2mm , 2.8K , 4.8K
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
450
$29.61
900
$15.12
1,350
$10.29
1,800 +
$10.09
Click for Quote
Log in
to unlock special pricing