- Home ›
- All Products›
- 9-2208805-9
9-2208805-9
TE Connectivity / AMP Brand
53POS MIXED MQS REC SEALED COD 3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
53POS MIXED MQS REC SEALED COD 3
Search Keywords: 922088059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2208805-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:14 VAC
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:53
-
Sealable:Yes
-
Number of Rows:4
-
Primary Product Color:BROWN
-
Product Length:1.705 in, 43.3 mm
-
Product Width:1.354 in, 34.4 mm
-
Contact Type:Receptacle
-
Contact Current Rating (Max):15 A, 30 A, 7.5 A
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.098 in, .137 in, .27 in, 2.5 mm, 3.5 mm, 7 mm
-
Primary Locking Feature:On the Terminal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment Type:Keyed
-
Mating Tab Width:.025 in, .06 in, .11 in, .63 mm, 1.5 mm, 2.8 mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Height:2.206 in, 56.03 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Size:.63mm , 1.5mm , 2.8mm
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$13.06
50
$9.80
75
$9.14
100 +
$8.96
Click for Quote
Log in
to unlock special pricing