- Home ›
- All Products›
- 9-2208798-5
9-2208798-5
TE Connectivity / AMP Brand
6POS,0.64 GENER. Y,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS,0.64 GENER. Y,REC HSG,ASSY
Search Keywords: 922087985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2208798-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Contact Type:Receptacle
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Product Length:20.2 mm
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V, 24 V
-
Agency/Standard:USCAR-2
-
Mating Alignment:With
-
Primary Product Color:Black
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:6
-
Operating Temperature (Max):100 °C, 212 °F
-
Circuit Application:Signal
-
Row-to-Row Spacing:2.54 mm
-
Sealable:No
-
Product Width:13.47 mm
-
Mating Tab Width:.025 in, .64 mm
-
Blank Cavity Position:0
-
Strain Relief:Without
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Packaging Quantity:1440
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Serviceable:Yes
-
Packaging Method:Box
-
Connector Height:17.75 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Terminal Position Assurance:Yes
-
Mating Alignment Type:Keyed
-
Contact Size:.64mm
-
Number of Rows:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7200
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
7,200
$1.961
14,400
$1.002
21,600
$0.682
28,800 +
$0.668
Click for Quote
Log in
to unlock special pricing