- Home ›
- All Products›
- 9-2208656-9
9-2208656-9
TE Connectivity / AMP Brand
58POS,MCON 1.2 CB,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
58POS,MCON 1.2 CB,REC HSG,ASSY
Search Keywords: 922086569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2208656-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Circuit Application:Signal
-
Contact Type:Receptacle
-
Product Length:3.72 in, 94.5 mm
-
Mating Tab Width:.047 in, .11 in, .188 in, 1.2 mm, 2.8 mm, 4.8 mm
-
Contact Size:1.2mm , 2.8mm , 4.8K , 6.3mm
-
Primary Product Color:Black
-
Packaging Quantity:160
-
Terminal Position Assurance:Yes
-
Connector Shape:Rectangular
-
Packaging Method:Carton
-
Product Width:1.51 in, 38.4 mm
-
Primary Locking Feature:Integrated in Housing
-
Connector Height:1.62 in, 41.2 mm
-
Cable Exit Angle:180°
-
Strain Relief:Without
-
Serviceable:No
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.149 in, 3.8 mm
-
Mating Alignment Type:Keyed
-
Number of Positions:58
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
120
$34.98
240
$18.52
360
$13.03
480 +
$12.77
Click for Quote
Log in
to unlock special pricing