Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-2199155-6

Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD Tray
Search Keywords: 921991556
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-2199155-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: DDR4 DIMM Socket3792
Body Orientation: Straight3768
Mounting: Surface Mount3783
Gender: SKT3772
Pitch: 0.85 mm
Number of Contacts: 288
Maximum Current Rating: 0.75/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-2199155-6 RoHS compliant?
Yes, 9-2199155-6 is RoHS compliant.
What is the lead time for 9-2199155-6?
The standard lead time for 9-2199155-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
1200
Order Increment:
24
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$9.45
264
$9.43
504
$9.39
1,200
$9.37
2,400
$4.79
3,600
$3.26
4,800 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!