- Home ›
- All Products›
- 9-2199155-2
9-2199155-2
TE Connectivity / AMP Brand
DDR4 DIMM 288 Pin SMT Type
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 DIMM 288 Pin SMT Type
Search Keywords: 921991552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2199155-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Connector Mounting Type:Board Mount
-
DRAM Type:Double Data Rate (DDR) 4
-
Contact Current Rating (Max):.75 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Bus Bar
-
Module Orientation:Vertical
-
Circuit Application:Signal
-
Number of Positions:288
-
Ejector Type:Standard
-
PCB Mounting Style:Surface Mount
-
Packaging Method:Hard Tray
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.033 in, .85 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
24
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,400
$5.42
4,800
$2.77
7,200
$1.89
9,600 +
$1.85
Click for Quote
Log in
to unlock special pricing