- Home ›
- All Products›
- 9-2199154-9
9-2199154-9
TE Connectivity / AMP Brand
DDR4 DIMM 288 Pin TH type
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 DIMM 288 Pin TH type
Search Keywords: 921991549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2199154-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Contact Mating Area Plating Material:Gold
-
Latch Material:High Temperature Thermoplastic
-
Contact Underplating Material:Nickel
-
Module Key Type:Offset Right
-
Insertion Style:Direct Insert
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):.75 A
-
Module Orientation:Vertical
-
PCB Mount Retention Type:Boardlock
-
Connector System:Board-to-Board
-
Ejector Location:Both Ends
-
DRAM Type:Double Data Rate (DDR) 4
-
Number of Bays:2
-
Packaging Quantity:80
-
Ejector Material Color:Blue (2935U)
-
UL Flammability Rating:UL 94V-0
-
Retention Post Location:None
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Ejector Material:High Temperature Thermoplastic
-
DRAM Voltage:1.2 V
-
Ejector Type:Standard
-
Latch Color:Black
-
PCB Mounting Style:Through Hole - Solder
-
Socket Style:DIMM
-
PCB Mount Retention:With
-
Number of Keys:1
-
Circuit Application:Signal
-
Number of Positions:288
-
Housing Color:Blue
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Housing Material:High Temperature Nylon
-
Row-to-Row Spacing:.08 in, 2.2 mm
-
Center Retention Hole Diameter:.047 in, 1.2 mm
-
Centerline (Pitch):.033 in, .85 mm
-
Profile Height from PCB:.787 in, 20 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Tray , Tray
-
PCB Contact Termination Area Plating Material Thickness:118.1 µin, 3 µm
-
Mating Alignment Type:Offset Right
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
PCB Retention Feature Material:Stainless Steel
-
Connector Profile:Standard
-
Termination Post & Tail Length:.083 in, 2.1 mm
-
Mount Angle:Vertical
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
80
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,400
$4.15
4,800
$2.12
7,200
$1.44
9,600 +
$1.42
Click for Quote
Log in
to unlock special pricing