- Home ›
- All Products›
- 9-2177861-1
9-2177861-1
TE Connectivity / AMP Brand
FAMILY SEAL, MIXED, BU, Vers.1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FAMILY SEAL, MIXED, BU, Vers.1
Search Keywords: 921778611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2177861-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016931050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Resistance to Hydrocarbons:Poor
-
Contains Lubricant:No
-
UL Flammability Rating:None
-
Shore A Hardness:50
-
Packaging Method:Box
-
Packaging Quantity:500
-
Primary Product Color:Blue
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Primary Product Material:Silicone
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
125
$3.35
250
$2.52
375
$2.35
500 +
$2.30
Click for Quote
Log in
to unlock special pricing