- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-2177815-3
9-2177815-3
TE Connectivity / AMP Brand
PIN DIA 3.6, L/N, ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIN DIA 3.6, L/N, ASSY
Search Keywords: 921778153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2177815-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Contact Termination Area Plating Material:Silver (Ag)
-
Wire Size Search:6 mm²
-
Wire Size:6 mm²
-
Agency/Standard:LV214
-
Wire Type:Copper
-
Terminal Transmits:25 – 40 A (Power)
-
Receptacle Style:180 °
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Sealable:No
-
Wire Insulation Diameter:.157 – .169 in, 4 – 4.3 mm
-
Customer Preferred Contact:No
-
Termination Method:Crimp
-
Interface Plating:Silver (Ag)
-
Terminal & Splice Type:Tab
-
Primary Locking Feature:Clean Body
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
360
$8.17
720
$4.32
1,080
$3.04
1,440 +
$2.98
Click for Quote
Log in
to unlock special pricing