- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-2177814-2
9-2177814-2
TE Connectivity / AMP Brand
PIN DIA 3.0, PP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIN DIA 3.0, PP
Search Keywords: 921778142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2177814-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Method:Crimp
-
Mating Tab Width:.118 in, 3 mm
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Clean Body
-
Wire Type:Copper
-
Contact Termination Area Plating Material:Silver (Ag)
-
Wire Size:.75 – 1 mm²
-
Terminal & Splice Type:Tab
-
Receptacle Style:180 °
-
Agency/Standard:LV214
-
Sealable:No
-
Wire Size Search:.75 mm², .85 mm², 1 mm²
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire Insulation Diameter:.067 – .083 in, 1.7 – 2.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1500
59 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
5
$11.15
250
$6.97
500
$6.90
1,000
$6.84
1,500
$6.77
3,000
$6.70
4,500
$6.63
6,000 +
$6.57
Click for Quote
Log in
to unlock special pricing