- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-2177812-3
TE Connectivity / AMP Brand
9-2177812-3
PIN DIA 6.0, PE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-2177812-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Mating Tab Width: | .236 in, 6 mm |
| Wire Insulation Diameter: | .157 – .169 in, 4 – 4.3 mm |
| Primary Locking Feature: | Clean Body |
| Contact Termination Area Plating Material: | Silver (Ag) |
| Terminal Transmits: | 25 – 40 A (Power) |
| Wire Size: | 6 mm² |
| Wire Size Search: | 6 mm² |
| Operating Temperature Range: | -40 – 100 °C, -40 – 212 °F |
| Sealable: | No |
| Termination Method: | Crimp |
| Wire Type: | Copper |
| Interface Plating: | Silver (Ag) |
| Agency/Standard: | LV214 |
| Terminal & Splice Type: | Tab |
| Receptacle Style: | 180 ° |