- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-2177812-2
9-2177812-2
TE Connectivity / AMP Brand
PIN DIA 6.0, PE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIN DIA 6.0, PE
Search Keywords: 921778122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2177812-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Wire Size:4 mm²
-
Agency/Standard:LV214
-
Termination Method:Crimp
-
Wire Type:Copper
-
Receptacle Style:180 °
-
Interface Plating:Silver (Ag)
-
Wire Insulation Diameter:.134 – .146 in, 3.4 – 3.7 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Primary Locking Feature:Clean Body
-
Terminal & Splice Type:Tab
-
Wire Size Search:4 mm²
-
Contact Termination Area Plating Material:Silver (Ag)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Mating Tab Width:.236 in, 6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$5.98
500
$3.68
750
$2.91
1,000 +
$2.86
Click for Quote
Log in
to unlock special pricing