- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-2177810-3
9-2177810-3
TE Connectivity / AMP Brand
PIN DIA 6.0, L/N, ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIN DIA 6.0, L/N, ASSY
Search Keywords: 921778103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2177810-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Sealable:No
-
Interface Plating:Silver (Ag)
-
Receptacle Style:180 °
-
Primary Locking Feature:Clean Body
-
Mating Tab Width:.236 in, 6 mm
-
Termination Method:Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Contact Termination Area Plating Material:Silver (Ag)
-
Wire Size:6 mm²
-
Terminal & Splice Type:Tab
-
Wire Size Search:6 mm²
-
Wire Type:Copper
-
Agency/Standard:LV214
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire Insulation Diameter:.157 – .169 in, 4 – 4.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
360
$7.13
720
$3.78
1,080
$2.66
1,440 +
$2.60
Click for Quote
Log in
to unlock special pricing