- Home ›
- All Products›
- 9-2177797-1
9-2177797-1
TE Connectivity / AMP Brand
O-RING,3X1.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
O-RING,3X1.5
Search Keywords: 921777971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2177797-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Method:Box
-
Shore A Hardness:50
-
Primary Product Color:Blue
-
Contains Lubricant:No
-
Resistance to Hydrocarbons:Poor
-
UL Flammability Rating:None
-
Packaging Quantity:5000
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Primary Product Material:Silicone
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.1983
5,000
$0.1487
7,500
$0.1388
10,000 +
$0.1360
Click for Quote
Log in
to unlock special pricing