TE Connectivity / AMP Brand Authorized Distributor

9-2176707-5

MELF SMA-Q 20R5 1% 50PPM 0207 0.5W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MELF SMA-Q 20R5 1% 50PPM 0207 0.5W
Search Keywords: 921767075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-2176707-5
Alias/AKA: SMA-Q0207FTDU20R5
Unit of Measure: Per Each
RoHS: Yes
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9-2176707-5 RoHS compliant?
Yes, 9-2176707-5 is RoHS compliant.
What is the lead time for 9-2176707-5?
The standard lead time for 9-2176707-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0587
4,000
$0.0551
8,000
$0.0527
26,000
$0.0467
50,000
$0.0411
100,000
$0.0353
150,000
$0.0352
250,000 +
$0.0311
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!