- Home ›
- All Products›
- 9-2176605-3
9-2176605-3
TE Connectivity / AMP Brand
RLC73PD 3A R511 1% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PD 3A R511 1% 2K RL
Search Keywords: 921766053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176605-3
-
Alias/AKA:RLC73PD3AR511FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:.511 Ω
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Film
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Packaging Method:Taped & Reeled
-
Number of Terminations:2
-
Power Rating:2 W
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1670
4,000
$0.1597
6,000
$0.1575
8,000
$0.1552
26,000
$0.1450
50,000
$0.1374
100,000 +
$0.1298
Click for Quote
Log in
to unlock special pricing