Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-2176533-1

3504G 3A 4K75 1% 4K RL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3504G 3A 4K75 1% 4K RL
Search Keywords: 921765331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-2176533-1
  • Alias/AKA:
    3504G3A4K75FTE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Element Type:
    Thin Film
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    100 V
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Operating Temperature Range:
    -55 – 155 °C
  • Temperature Coefficient:
    ±50 ppm/°C
  • Resistance Value:
    4.75K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Power Rating:
    6 W
  • Number of Resistors:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-2176533-1 RoHS compliant?
Yes, 9-2176533-1 is RoHS compliant.
What is the lead time for 9-2176533-1?
The standard lead time for 9-2176533-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$7.10
2,000
$3.75
3,000
$2.58
4,000 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!