Image is representational - see mfr. specs

3504G 3A 4K64 1% 4K RL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
3504G 3A 4K64 1% 4K RL
Search Keywords: 921765330
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    9-2176533-0
  • Alias/AKA:
    3504G3A4K64FTE
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Value:
    4.64K Ω
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Voltage:
    100 V
  • Resistor Type:
    Power Resistor
  • Power Rating:
    6 W
  • Packaging Method:
    Taped & Reeled
  • Element Type:
    Thin Film
  • Number of Terminations:
    2
  • Resistance Class:
    1kΩ – 1MΩ
  • Number of Resistors:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1000
15 Weeks 出荷できます 9/14/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,000
$5.68
2,000
$3.00
3,000
$2.06
4,000 +
$2.02
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!