- Home ›
- All Products›
- 9-2176404-0
9-2176404-0
TE Connectivity / AMP Brand
3550 39R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3550 39R 5%
Search Keywords: 921764040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176404-0
-
Alias/AKA:355039RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:5 W
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Metal Film
-
Resistance Value:39 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.5717
3,000
$0.5330
5,000
$0.5149
8,000
$0.4984
10,000
$0.4904
15,000
$0.4761
25,000 +
$0.4358
Click for Quote
Log in
to unlock special pricing