- Home ›
- All Products›
- 9-2176397-2
TE Connectivity / AMP Brand
9-2176397-2
3502 6K2 1%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-2176397-2 |
| Alias/AKA: | 35026K2FT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Number of Terminations: | 2 |
| Number of Resistors: | 1 |
| Resistor Type: | Power Resistor |
| Temperature Coefficient: | ±100 ppm/°C |
| Power Rating: | 2 W |
| Resistance Value: | 6.2K Ω |
| Element Type: | Thick Metal Film |
| Resistance Class: | 1kΩ – 1MΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 200 V |
| Voltage Rating: | 200 V |
| Product Type: | Fixed Resistor |