- Home ›
- All Products›
- 9-2176385-1
9-2176385-1
TE Connectivity / AMP Brand
RQ 1206 10K 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 1206 10K 0.1% 10PPM 1K RL
Search Keywords: 921763851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176385-1
-
Alias/AKA:RQ73C2B10KBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Power Rating:.4 W
-
Element Type:Thin Film
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Value:10K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3615
3,000
$0.3496
5,000
$0.3441
8,000
$0.3327
10,000
$0.3194
15,000
$0.3152
25,000 +
$0.2933
Click for Quote
Log in
to unlock special pricing