Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-2176315-9

MELF SMA-A 6K2 1% 50PPM 0204 0.4W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MELF SMA-A 6K2 1% 50PPM 0204 0.4W
Search Keywords: 921763159
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-2176315-9
  • Alias/AKA:
    SMA-A0204FTDX6K2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±50 ppm/°C
  • Power Rating:
    .4 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Element Type:
    Thin Film
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistance Value:
    6.2K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-2176315-9 RoHS compliant?
Yes, 9-2176315-9 is RoHS compliant.
What is the lead time for 9-2176315-9?
The standard lead time for 9-2176315-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0314
9,000
$0.0295
27,000
$0.0282
51,000
$0.0260
102,000
$0.0239
150,000
$0.0225
252,000
$0.0216
501,000 +
$0.0202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!