Image is representational - see mfr. specs

RP 1E 0.1W 9R31 0.1% 25PPM 5K RL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
RP 1E 0.1W 9R31 0.1% 25PPM 5K RL
Search Keywords: 921763080
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    9-2176308-0
  • Alias/AKA:
    RP73PF1E9R31BTD
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Power Rating:
    .1 W
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±25 ppm/°C
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    9.31 Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    50 V
  • Voltage Rating:
    50 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
5000
многократный:
5000
14 Weeks Можно отправить 7/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5 000
$0.0799
10 000
$0.0788
25 000
$0.0756
50 000
$0.0688
100 000
$0.0649
150 000
$0.0648
250 000 +
$0.0603
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!