- Home ›
- All Products›
- 9-2176266-2
9-2176266-2
TE Connectivity / AMP Brand
RU 0402 4K75 0.01% 2PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RU 0402 4K75 0.01% 2PPM 1K RL
Search Keywords: 921762662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176266-2
-
Alias/AKA:RU73X1E4K75LTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Power Rating:.063 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±3 ppm/°C
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistance Value:4.75K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Product Type:Fixed Resistor
-
Voltage Rating:25 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$9.22
500
$4.88
750
$3.43
1,000 +
$3.36
Click for Quote
Log in
to unlock special pricing