- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-2176231-8
TE Connectivity / AMP Brand
9-2176231-8
SMD Thick Film Power Resistor - 110 kohm - 3W - AEC-Q200 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176231-8
-
Alias/AKA:3522110KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:3 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C