- Home ›
- All Products›
- 9-2176231-2
9-2176231-2
TE Connectivity / AMP Brand
3522 62K 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 62K 1% 3W
Search Keywords: 921762312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176231-2
-
Alias/AKA:352262KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Element Type:Thick Film
-
Power Rating:3 W
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:62K Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.6801
2,000
$0.4185
3,000
$0.3313
4,000 +
$0.3247
Click for Quote
Log in
to unlock special pricing