- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-2176231-0
TE Connectivity / AMP Brand
9-2176231-0
3522 51K 1% 3W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3522 51K 1% 3W
Search Keywords: 921762310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176231-0
-
Alias/AKA:352251KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:51 KOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 9-2176231-0 RoHS compliant?
Yes, 9-2176231-0 is RoHS compliant.
What is the lead time for 9-2176231-0?
The standard lead time for 9-2176231-0 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Can Ship immediately
Buy all 211 in-stock or the regular minimum order quantity of 500
Stock lot only:
211
Minimum Order Quantity:
500
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.5418
500
$0.4925
2,000
$0.4531
4,000
$0.4358
6,000
$0.4347
8,000
$0.4250
10,000
$0.4240
16,000
$0.4199
26,000 +
$0.4188
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT