- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-2176087-0
9-2176087-0
TE Connectivity / AMP Brand
RP 1J 0.166W 590R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 1J 0.166W 590R 0.1% 25PPM 1K RL
Search Keywords: 921760870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176087-0
-
Alias/AKA:RP73PF1J590RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance:590 Ω
-
Packaging Method:Taped & Reeled
-
Resistance Range:Up to 1kΩ Ω
-
Dimensions:1.55 x .8 x .45 mm
-
Tolerance:.1 %
-
Mount Style:Surface Mount
-
Number of Terminations:2
-
Power Rating:.166 W
-
Element Type:Thin Film
-
Product Type:Fixed Resistor
-
Temperature Coefficient:±25 ppm/°C
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Voltage Rating:100 V
-
Size Code:603
-
Termination Type:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1551
3,000
$0.1484
5,000
$0.1463
8,000
$0.1442
25,000
$0.1255
50,000
$0.1134
100,000
$0.1064
150,000 +
$0.1050
Click for Quote
Log in
to unlock special pricing