- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-2176070-7
9-2176070-7
TE Connectivity / AMP Brand
3521 100K 1% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3521 100K 1% 2W
Search Keywords: 921760707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176070-7
-
Alias/AKA:3521100KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Tolerance:1 %
-
Mount Style:Surface Mount
-
Temperature Coefficient:±100 ppm/°C
-
Product Type:Fixed Resistor
-
Resistance:100K Ω
-
Number of Terminations:2
-
Voltage Rating:250 V
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Element Type:Thick Film
-
Dimensions:6.35 x 3.2 x .55 mm
-
Packaging Method:Taped & Reeled
-
Power Rating:2 W
-
Termination Type:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,117
Ships today, if you order in
Minimum Order Quantity:
4000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.2039
8,000
$0.1941
12,000
$0.1931
28,000
$0.1884
52,000
$0.1870
100,000 +
$0.1865
Click for Quote
Log in
to unlock special pricing