- Home ›
- All Products›
- 9-215570-4
9-215570-4
TE Connectivity / AMP Brand
24p Micro-MaTch Paddle Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
24p Micro-MaTch Paddle Board Connector
Search Keywords: 92155704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-215570-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Retention:With
-
Contact Underplating Material:Nickel
-
PCB Mount Retention Type:Kinked Solder Tails
-
Number of Positions:24
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Housing Material:PBT GF
-
Insulation Resistance:1000 MΩ
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):1.5 A
-
Wire Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:250
-
Compatible With Wire & Cable Type:Ribbon Cable
-
Connector System:Cable-to-Board
-
PCB Mount Alignment:With
-
PCB Connector Assembly Type:PCB Mount Paddleboard Connector
-
Wire Entry Location:Top
-
Primary Product Color:Red
-
Approved Standards:UL E28476
-
Connector Length:1.338 in, 34 mm
-
Rectangular Termination Post & Tail Width:.015 in, .4 mm
-
Wire Size:28 AWG, .08 – .09 mm²
-
Wire Contact Termination Area Plating Thickness:39.37 µin, 1 µm
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Type:Box , Carton
-
Termination Post & Tail Length:.125 in, 3.2 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Height:.2 in, 5.1 mm
-
Operating Voltage:100 VAC, 100 VDC
-
Row-to-Row Spacing:.059 in, 2 mm
-
Rectangular Termination Post & Tail Thickness:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
313
$4.35
625
$2.68
938
$2.12
1,250 +
$2.08
Click for Quote
Log in
to unlock special pricing