- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-215570-0
9-215570-0
TE Connectivity / AMP Brand
MICRO-MATCH PBC.20P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MICRO-MATCH PBC.20P
Product Highlights:
- Connector
- Connector Type = Paddleboard Connector
- Number of Positions = 20
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 92155700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-215570-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,250
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$3.62
313
$3.61
625
$2.22
938
$1.76
1,250 +
$1.72
Click for Quote
Log in
to unlock special pricing