- Home ›
- All Products›
- 9-2132790-0
9-2132790-0
TE Connectivity / AMP Brand
STRADA MESA,HD,ST,120,000,00,SN,Y,40
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STRADA MESA,HD,ST,120,000,00,SN,Y,40
Search Keywords: 921327900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2132790-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Mating Tab Thickness:.015 in, .41 mm
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Number of Signal Positions:8
-
Rectangular Termination Post & Tail Width:.016 in, .43 mm
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:1000 MΩ
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Connector Height:1.566 in, 39.8 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Rectangular Termination Post & Tail Thickness:.005 in, .15 mm
-
PCB Contact Termination Area Plating Material Thickness:19.68 – 100 µin, .5 – 2.54 µm
-
Termination Post & Tail Length:.057 in, 1.45 mm
-
Mating Entry Location:Top
-
Number of Pairs:120
-
Number of Loaded Positions:384
-
Solder Process Feature:Board Standoff
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Operating Voltage:250 VAC, 0 VDC
-
Pairs per Column:8
-
Contact Mating Area Plating Material:Gold Flash
-
Number of Power Positions:0
-
Centerline (Pitch):.05 in, .12 in, .24 in, 1.27 mm, 3.04 mm, 6.09 mm
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Impedance:100 Ω
-
Contact Current Rating (Max):1.5 A
-
Stackable:No
-
Data Rate:16 Gb/s
-
PCB Mount Alignment Type:Post Polarization
-
Stack Height:1.575 in, 40 mm
-
Sealable:No
-
Housing Material:LCP (High Temp Thermoplastic)
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Thickness (Recommended):.8 in, .06 mm
-
Mating Tab Width:.027 in, .69 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Alignment:With
-
Board-to-Board Configuration:Parallel
-
Connector System:Board-to-Board
-
Mating Retention:With
-
Number of Positions:384
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Contact Layout:Staggered
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,350
$163.57
2,700
$83.54
4,050
$56.87
5,400 +
$55.73
Click for Quote
Log in
to unlock special pricing