- Home ›
- All Products›
- 9-212437-1
9-212437-1
TE Connectivity / AMP Brand
6 POSN CIRC DIN PLUG ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6 POSN CIRC DIN PLUG ASSEMBLY
Product Highlights:
- Connector
- Plug Kit
- Shielded
- Without Mounting Holes
- Number of Positions = 6
Search Keywords: 92124371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-212437-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circular DIN Connector Type:Circular DIN
-
Number of Positions:6
-
Shield Material:Brass
-
Contact Current Rating (Max):7.5 A
-
Operating Voltage:250 VAC
-
Shielded:Yes
-
Housing Material:Nylon - GF
-
Contact Layout:Circular
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Panel
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$9.15
500
$4.84
750
$3.41
1,000 +
$3.34
Click for Quote
Log in
to unlock special pricing