- Home ›
- All Products›
- 9-2061846-9
9-2061846-9
TE Connectivity / AMP Brand
FOSM GLARO LEAD 4.8 FXS LCD-LCD 100 M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FOSM GLARO LEAD 4.8 FXS LCD-LCD 100 M
Search Keywords: 920618469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2061846-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:5A991.D
-
Supplier Standard Pack:
2 -
Cable Buffering:Semi-Tight Buffer
-
Cable Assembly Length:100 m
-
Number of Fibers:2
-
Boot Color (Right):Blue
-
Rugged Fiber Cable Assembly System:FullAXS
-
Boot Type (Left):Bend Limiting
-
Exit Angle to Exit Angle:180° to 180°
-
Boot Color (Left):Blue
-
Connector Color (End A):Blue
-
Boot Type (Right):Bend Limiting
-
Connector Color (End B):Blue
-
Connector Type (End A):FULLAXS LC Duplex Plug
-
Connector Type (End B):LC Duplex Plug
-
Outside Cable Diameter:.189 in, 4.8 mm
-
Fiber Type:SM
-
Cable Assembly Type:FULLAXS LC Duplex to LC Duplex
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$174.03
6
$169.20
10
$166.88
20
$166.46
50
$124.30
100 +
$122.66
Click for Quote
Log in
to unlock special pricing