- Home ›
- All Products›
- 9-2061846-8
9-2061846-8
TE Connectivity / AMP Brand
FOSM GLARO LEAD 4.8 FXS LCD-LCD 150 M
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FOSM GLARO LEAD 4.8 FXS LCD-LCD 150 M
Search Keywords: 920618468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2061846-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:5A991.D
-
Reel Pack:
1 -
Rugged Fiber Cable Assembly System:FullAXS
-
Connector Color (End A):Blue
-
Number of Fibers:2
-
Boot Type (Left):Bend Limiting
-
Boot Color (Left):Blue
-
Exit Angle to Exit Angle:180° to 180°
-
Cable Assembly Length:150 m
-
Boot Color (Right):Blue
-
Cable Buffering:Semi-Tight Buffer
-
Connector Color (End B):Blue
-
Boot Type (Right):Bend Limiting
-
Connector Type (End A):FULLAXS LC Duplex Plug
-
Cable Assembly Type:FULLAXS LC Duplex to LC Duplex
-
Fiber Type:SM
-
Connector Type (End B):LC Duplex Plug
-
Outside Cable Diameter:.189 in, 4.8 mm
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$227.28
5
$220.97
10
$217.94
20
$212.13
50
$160.19
100 +
$156.09
Click for Quote
Log in
to unlock special pricing