Image is representational - see mfr. specs

FOSM LEAD LC/DPX ODVA - LC/DPX 90M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FOSM LEAD LC/DPX ODVA - LC/DPX 90M
Search Keywords: 920613480
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-2061348-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544700000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Number of Fibers:
    2
  • Boot Type (Right):
    Bend Limiting
  • Boot Color (Left):
    Black
  • Boot Type (Left):
    Standard
  • Cable Buffering:
    Tight Buffer
  • Boot Color (Right):
    Blue
  • Connector Color (End A):
    Blue
  • Cable Assembly Length:
    89 – 91 m
  • Connector Color (End B):
    Blue
  • Exit Angle to Exit Angle:
    180° to 180°
  • Fiber Type:
    SM
  • Connector Type (End B):
    LC Duplex Plug
  • Outside Cable Diameter:
    .216 in, 5.5 mm
  • Cable Assembly Type:
    LC with ODVA Adapter to LC Duplex
  • Connector Type (End A):
    LC with ODVA Adapter Plug
  • Protection & Strain Relief Accessory Type:
    Protective Cap
  • Cable Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$456.64
3
$450.30
5 +
$444.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!