Image is representational - see mfr. specs

RCPT HSG METRIC INTERCONN SYS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RCPT HSG METRIC INTERCONN SYS
Product Highlights:
  • Housing
  • Connector Type = Crimp
  • Number of Positions = 8
  • Nylon Housing Material
  • Packaging Method = Loose Piece
Search Keywords: 920098
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    92009-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -25 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
13 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4919
1,000
$0.4907
3,000
$0.4895
6,000
$0.3012
9,000
$0.2385
12,000 +
$0.2337
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!