- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 92009-3
TE Connectivity / AMP Brand
92009-3
RCPT HSG METRIC INTERCONN SYS
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Without Contacts
- Accepts Contact Gender = Receptacle
- 3 Positions
- 2.50 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:92009-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 105 °C