- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 9-1971845-5
9-1971845-5
TE Connectivity / AMP Brand
Conn Power HDR 5 POS 5mm Solder ST Thru-Hole 10 Terminal 1 Port Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Power HDR 5 POS 5mm Solder ST Thru-Hole 10 Terminal 1 Port Box/Tube
Search Keywords: 919718455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1971845-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:5
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
You may purchase all in-stock quantity of 485
Stock lot only:
485
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.6676
1,200
$0.6069
1,800
$0.5661
2,400 +
$0.5549
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments