Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1971773-2

PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR
Search Keywords: 919717732
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1971773-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 20/Contact A
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-1971773-2 RoHS compliant?
Yes, 9-1971773-2 is RoHS compliant.
What is the lead time for 9-1971773-2?
The standard lead time for 9-1971773-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,784
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5979
500
$0.5215
1,000
$0.4593
3,500
$0.4263
7,000
$0.4252
10,500
$0.4098
17,500
$0.4088
28,000 +
$0.4078
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!